RS PRO Phillips Driver Bit, PH2 Tip, 1/4 in Drive, 90mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Phillips
Type
Driver Bit
Size
PH2
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China
AED 448.05
AED 8.961 Each (In a Pack of 50) (ex VAT)
AED 470.45
AED 9.409 Each (In a Pack of 50) (inc. VAT)
50
AED 448.05
AED 8.961 Each (In a Pack of 50) (ex VAT)
AED 470.45
AED 9.409 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Phillips
Type
Driver Bit
Size
PH2
Material
Chrome Molybdenum Steel
Overall Length
90mm
Drive Size
1/4 in
Country of Origin
Taiwan, Province Of China