Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips, PH2 Tip, 100 mm Blade, VDE/1000V

RS Stock No.: 253-021Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

RS PRO Phillips, PH2 Tip, 100 mm Blade, VDE/1000V

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

RS PRO Phillips, PH2 Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Phosphate

Country of Origin

Taiwan, Province Of China