Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece

RS Stock No.: 253-9684Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

10

Tip Type

Phillips; Pozidriv; Slotted

ESD Safe

No

Tip Size

2.5, 3, 4, 5.5, 6.5mm, PH0, PH1, PH2, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 234.99

AED 234.99 Each (ex VAT)

AED 246.74

AED 246.74 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece

AED 234.99

AED 234.99 Each (ex VAT)

AED 246.74

AED 246.74 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

10

Tip Type

Phillips; Pozidriv; Slotted

ESD Safe

No

Tip Size

2.5, 3, 4, 5.5, 6.5mm, PH0, PH1, PH2, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Turkey