Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
2.5 x 60 mm
VDE/1000V Approved
No
Overall Length
175 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Distrelec Product Id
30404601
Country of Origin
Italy
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
2.5 x 60 mm
VDE/1000V Approved
No
Overall Length
175 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Distrelec Product Id
30404601
Country of Origin
Italy