RS PRO Phillips Screwdriver, PH1 Tip, 38 mm Blade

RS Stock No.: 613-842Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

38 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Blade Finish

Cross Ground Tip

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Chubby Screwdrivers - Standard

Professional stubby screwdriver with a cross ground plated finish and black tip for strength and corrosion resistance.

Features and Benefits
Hardened and tempered high grade chrome vanadium round steel shafts
Indestructible cellulose acetate handle with fluted design for a good grip
Flat bladed screwdrivers have cross ground tips
Blade length 38 mm
Manufactured to BS2559

Stock information temporarily unavailable.

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

RS PRO Phillips Screwdriver, PH1 Tip, 38 mm Blade

AED 26.25

AED 26.25 Each (ex VAT)

AED 27.56

AED 27.56 Each (inc. VAT)

RS PRO Phillips Screwdriver, PH1 Tip, 38 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

38 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Blade Finish

Cross Ground Tip

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Chubby Screwdrivers - Standard

Professional stubby screwdriver with a cross ground plated finish and black tip for strength and corrosion resistance.

Features and Benefits
Hardened and tempered high grade chrome vanadium round steel shafts
Indestructible cellulose acetate handle with fluted design for a good grip
Flat bladed screwdrivers have cross ground tips
Blade length 38 mm
Manufactured to BS2559