RS PRO Phillips Screwdriver, PH2 Tip, 250 mm Blade, 352 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
AED 39.58
AED 39.58 Each (ex VAT)
AED 41.56
AED 41.56 Each (inc. VAT)
1
AED 39.58
AED 39.58 Each (ex VAT)
AED 41.56
AED 41.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.