Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips; Slotted Precision Screwdriver Set, 7-Piece

RS Stock No.: 243-513Brand: RS PRODistrelec Article No.: 30402983
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1

Distrelec Product Id

30402983

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 149.50

AED 149.50 1 Set of 1 (ex VAT)

AED 156.98

AED 156.98 1 Set of 1 (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 7-Piece

AED 149.50

AED 149.50 1 Set of 1 (ex VAT)

AED 156.98

AED 156.98 1 Set of 1 (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1

Distrelec Product Id

30402983

Country of Origin

Taiwan, Province Of China