Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips; Slotted Precision Screwdriver Set, 11-Piece

RS Stock No.: 537-883Brand: RS PRODistrelec Article No.: 30391043
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

11

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4

Distrelec Product Id

30391043

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 11 Piece Miniature Precision Screwdriver Set

Our RS PRO 11 Piece Miniature Precision Screwdriver Set is designed and manufactured with premium quality black phosphate for extra strength. All screwdrivers in the set feature an ergonomically designed handle which promotes ease of use and super grip. The screwdrivers have a revolving head, which helps the user achieve precise and accurate control. The 11 pieces in the set also have blackened steel shafts, nickel plated bodies and a steel blade.

What Is A Miniature Precision Screwdriver?

These types of screwdrivers are predominantly the same as a standard screwdriver, just on a smaller scale and with more intricate detail. To briefly explain what a screwdriver is – you could break them down in to three separate parts, those being the tip, shaft and handle. The majority of the time, a screwdriver handle is made up from strong plastic or metal, this screwdriver set is made up of a very strong metal. The shaft is made up from metal to encourage durability and strength. The tip is what a screwdriver is classified by, which is specifically designed to fit into a driving surface such as slot and groove.

Typical Applications

Miniature precision screwdriver sets are preferred by a variety of users to create of fix components, users such as:

• Technicians
• Jewellery makers
• Watch makers
• Mechanics
• Assemblers
• Hobbyist’s & those wanting to complete DIY

Features & Benefits

• Three year warranty
• Supplied with a professional, hardwearing and water-resistant case to keep the tools dry and safe when not in use
• Revolving heads for precision and accuracy
• Long lasting, durable material

Care Advice

Acquiring a good quality tool kit such as this RS PRO 11 Piece Miniature Precision Screwdriver Set is an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the handy case that the screwdrivers are supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the case with the tools as an extra preventative from rust occurring.

Stock information temporarily unavailable.

AED 53.90

AED 53.90 1 Set (ex VAT)

AED 56.60

AED 56.60 1 Set (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 11-Piece

AED 53.90

AED 53.90 1 Set (ex VAT)

AED 56.60

AED 56.60 1 Set (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 11-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

11

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4

Distrelec Product Id

30391043

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 11 Piece Miniature Precision Screwdriver Set

Our RS PRO 11 Piece Miniature Precision Screwdriver Set is designed and manufactured with premium quality black phosphate for extra strength. All screwdrivers in the set feature an ergonomically designed handle which promotes ease of use and super grip. The screwdrivers have a revolving head, which helps the user achieve precise and accurate control. The 11 pieces in the set also have blackened steel shafts, nickel plated bodies and a steel blade.

What Is A Miniature Precision Screwdriver?

These types of screwdrivers are predominantly the same as a standard screwdriver, just on a smaller scale and with more intricate detail. To briefly explain what a screwdriver is – you could break them down in to three separate parts, those being the tip, shaft and handle. The majority of the time, a screwdriver handle is made up from strong plastic or metal, this screwdriver set is made up of a very strong metal. The shaft is made up from metal to encourage durability and strength. The tip is what a screwdriver is classified by, which is specifically designed to fit into a driving surface such as slot and groove.

Typical Applications

Miniature precision screwdriver sets are preferred by a variety of users to create of fix components, users such as:

• Technicians
• Jewellery makers
• Watch makers
• Mechanics
• Assemblers
• Hobbyist’s & those wanting to complete DIY

Features & Benefits

• Three year warranty
• Supplied with a professional, hardwearing and water-resistant case to keep the tools dry and safe when not in use
• Revolving heads for precision and accuracy
• Long lasting, durable material

Care Advice

Acquiring a good quality tool kit such as this RS PRO 11 Piece Miniature Precision Screwdriver Set is an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the handy case that the screwdrivers are supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the case with the tools as an extra preventative from rust occurring.