Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips; Slotted Precision Screwdriver Set, 6-Piece, ESD-Safe

RS Stock No.: 864-0861Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

ESD Safe

Yes

Tip Size

PH0, PH00, PH1, SL2.0, SL2.4, SL3.0

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ESD Precision Screwdriver 6 Piece Set

A professional set of precision ESD Anti-Static screwdrivers which have been designed for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two items come into contact with each other. For example, you can have a static shock after walking across a room and touching the metal doorknob.
These screwdrivers are ideal for working on sensitive electronic components. This set contains the following screwdriver types:
Phillips: have a cross shape recess and were designed to be able to take more torque
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits

ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
Material handle: PP/TPR
Steel material: 8660
Finish: Nickel chromed, phosphonium manganese
Hardness: 56-58

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
ESD sensitive environments

Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry

FAQs
What do you get in the set?
Phillips Screwdriver:
PH00 x 50 mm
PH0 x 50 mm
PH1 x 50 mm

Slotted Screwdriver:
2.0 x 50 mm
2.4 x 50 mm
3.0 x 50 mm

Supplied with

Phillips
PH00 x 50 mm, PH0 x 50 mm, PH1 x 50 mm
Slotted
2.0 x 50 mm, 2.4 x 50 mm, 3.0 x 50 mm

You may be interested in
Stock information temporarily unavailable.

AED 97.50

AED 97.50 Each (ex VAT)

AED 102.38

AED 102.38 Each (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 6-Piece, ESD-Safe

AED 97.50

AED 97.50 Each (ex VAT)

AED 102.38

AED 102.38 Each (inc. VAT)

RS PRO Phillips; Slotted Precision Screwdriver Set, 6-Piece, ESD-Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

ESD Safe

Yes

Tip Size

PH0, PH00, PH1, SL2.0, SL2.4, SL3.0

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ESD Precision Screwdriver 6 Piece Set

A professional set of precision ESD Anti-Static screwdrivers which have been designed for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two items come into contact with each other. For example, you can have a static shock after walking across a room and touching the metal doorknob.
These screwdrivers are ideal for working on sensitive electronic components. This set contains the following screwdriver types:
Phillips: have a cross shape recess and were designed to be able to take more torque
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits

ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
Material handle: PP/TPR
Steel material: 8660
Finish: Nickel chromed, phosphonium manganese
Hardness: 56-58

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
ESD sensitive environments

Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry

FAQs
What do you get in the set?
Phillips Screwdriver:
PH00 x 50 mm
PH0 x 50 mm
PH1 x 50 mm

Slotted Screwdriver:
2.0 x 50 mm
2.4 x 50 mm
3.0 x 50 mm

Supplied with

Phillips
PH00 x 50 mm, PH0 x 50 mm, PH1 x 50 mm
Slotted
2.0 x 50 mm, 2.4 x 50 mm, 3.0 x 50 mm

You may be interested in