RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

RS Stock No.: 188-5162Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → 400 °C, 0 → 50 °C

Display Type

6 Digit

IP Rating

IP20, IP65

Input Type

2 or 3-wire PT100

Stock information temporarily unavailable.

AED 1,245.46

AED 1,245.46 Each (ex VAT)

AED 1,307.73

AED 1,307.73 Each (inc. VAT)

RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage

AED 1,245.46

AED 1,245.46 Each (ex VAT)

AED 1,307.73

AED 1,307.73 Each (inc. VAT)

RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

230 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → 400 °C, 0 → 50 °C

Display Type

6 Digit

IP Rating

IP20, IP65

Input Type

2 or 3-wire PT100