RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Cable, 200 mA, -20 → +75°C Natural

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Cable
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
AED 239.40
AED 239.40 Each (ex VAT)
AED 251.37
AED 251.37 Each (inc. VAT)
1
AED 239.40
AED 239.40 Each (ex VAT)
AED 251.37
AED 251.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 239.40 |
10+ | AED 227.40 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Cable
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C