RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

RS Stock No.: 259-1137Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22.5mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Stock information temporarily unavailable.

AED 312.64

AED 312.64 Each (ex VAT)

AED 328.27

AED 328.27 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

AED 312.64

AED 312.64 Each (ex VAT)

AED 328.27

AED 328.27 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 312.64
10+AED 296.99

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22.5mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C