RS PRO Pillow Block Bearing -, 20mm ID
RS Stock No.: 234-6971Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
33.3mm
Length
127mm
Stock information temporarily unavailable.
AED 103.80
AED 103.80 Each (ex VAT)
AED 108.99
AED 108.99 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 20mm ID
1
AED 103.80
AED 103.80 Each (ex VAT)
AED 108.99
AED 108.99 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 20mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
33.3mm
Length
127mm