RS PRO Pillow Block Bearing -, 25mm ID
RS Stock No.: 234-6972Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
36.5mm
Length
140mm
Stock information temporarily unavailable.
AED 104.50
AED 104.50 Each (ex VAT)
AED 109.72
AED 109.72 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 25mm ID
1
AED 104.50
AED 104.50 Each (ex VAT)
AED 109.72
AED 109.72 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 25mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
36.5mm
Length
140mm