RS PRO Pillow Block Bearing -, 40mm ID
RS Stock No.: 234-6974Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
49.2mm
Length
180mm
Stock information temporarily unavailable.
AED 223.75
AED 223.75 Each (ex VAT)
AED 234.94
AED 234.94 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 40mm ID
1
AED 223.75
AED 223.75 Each (ex VAT)
AED 234.94
AED 234.94 Each (inc. VAT)
RS PRO Pillow Block Bearing -, 40mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Bearing Unit Type
Pillow Block Bearing Unit
Centre Height
49.2mm
Length
180mm