RS PRO Pin Plunger Microswitch, Screw Terminal, 15A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProActuator Type
Pin Plunger
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
620 - 790g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Voltage Rating
125/250/440V
Release Force
114g
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 112.95
Each (ex VAT)
AED 118.60
Each (inc VAT)
1
AED 112.95
Each (ex VAT)
AED 118.60
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 112.95 |
10 - 99 | AED 109.55 |
100+ | AED 96.00 |
Technical Document
Specifications
Brand
RS ProActuator Type
Pin Plunger
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
620 - 790g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Voltage Rating
125/250/440V
Release Force
114g
Country of Origin
India