RS PRO Pink Latex Finger Cots, Size 7, Small, 720 per pack

RS Stock No.: 829-5168Brand: RS PRO
brand-logo
View all in Finger Cots

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Glove Material

Latex

Quantity

720

Anti-Static

Yes

Colour

Pink

Country of Origin

United States

Product details

RS Cleanroom ESD-Safe Finger Cots

These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.

You may be interested in
Stock information temporarily unavailable.

AED 324.29

AED 324.29 1 Box of 720 (ex VAT)

AED 340.50

AED 340.50 1 Box of 720 (inc. VAT)

RS PRO Pink Latex Finger Cots, Size 7, Small, 720 per pack

AED 324.29

AED 324.29 1 Box of 720 (ex VAT)

AED 340.50

AED 340.50 1 Box of 720 (inc. VAT)

RS PRO Pink Latex Finger Cots, Size 7, Small, 720 per pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6AED 324.29
7 - 14AED 311.38
15 - 39AED 301.61
40+AED 289.22
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Glove Material

Latex

Quantity

720

Anti-Static

Yes

Colour

Pink

Country of Origin

United States

Product details

RS Cleanroom ESD-Safe Finger Cots

These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.

You may be interested in