Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pipe Bender For Use With Stainless Steel; Copper; MS 15 - 22 mm

RS Stock No.: 514-896Brand: RS PRO
brand-logo
View all in Pipe Benders

Technical Document

Specifications

Brand

RS Pro

Pipe Material

Stainless Steel; Copper; MS

Suitable Pipe Diameters

15 - 22 mm

Country of Origin

United Kingdom

Product details

RS PRO Compact Pipe Bender

Introducing the compact pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper and steel. This compact bender with high pressure aluminium die cast formers and guides is capable of creating multiple bends of 12 to 22 mm pipes and tubes, whilst also producing sets and offsets with precision. This lightweight pipe bender includes formers and guides for 15 and 22 mm copper tubing, providing you with a reliable template to work with.

Features and benefits

• Compact design, ideal for working in tight spaces
• Suitable for bending 12 to 22 mm pipes and tubes with ease
• Creates clean and precise bends in a range of materials, including copper and stainless steel
• Supplied with formers and guides for 15 and 22 mm copper tubing
• Versatile bender, allowing you to produce sets, offsets and multiple bends
• Supplied with formers and guides for 15 and 22 mm copper tubing

Applications:

Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

Do I need to use a pipe bending spring with this?

With this RS PRO compact pipe bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.

What is the maximum pipe diameter?

The maximum outer pipe diameter this bender can work with is 22 mm.

What material is this suitable for?

This pipe and tube bender is ideal for use with a range of materials including copper, aluminium and steel.

Stock information temporarily unavailable.

AED 693.74

AED 693.74 Each (ex VAT)

AED 728.43

AED 728.43 Each (inc. VAT)

RS PRO Pipe Bender For Use With Stainless Steel; Copper; MS 15 - 22 mm

AED 693.74

AED 693.74 Each (ex VAT)

AED 728.43

AED 728.43 Each (inc. VAT)

RS PRO Pipe Bender For Use With Stainless Steel; Copper; MS 15 - 22 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pipe Material

Stainless Steel; Copper; MS

Suitable Pipe Diameters

15 - 22 mm

Country of Origin

United Kingdom

Product details

RS PRO Compact Pipe Bender

Introducing the compact pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper and steel. This compact bender with high pressure aluminium die cast formers and guides is capable of creating multiple bends of 12 to 22 mm pipes and tubes, whilst also producing sets and offsets with precision. This lightweight pipe bender includes formers and guides for 15 and 22 mm copper tubing, providing you with a reliable template to work with.

Features and benefits

• Compact design, ideal for working in tight spaces
• Suitable for bending 12 to 22 mm pipes and tubes with ease
• Creates clean and precise bends in a range of materials, including copper and stainless steel
• Supplied with formers and guides for 15 and 22 mm copper tubing
• Versatile bender, allowing you to produce sets, offsets and multiple bends
• Supplied with formers and guides for 15 and 22 mm copper tubing

Applications:

Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

Do I need to use a pipe bending spring with this?

With this RS PRO compact pipe bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.

What is the maximum pipe diameter?

The maximum outer pipe diameter this bender can work with is 22 mm.

What material is this suitable for?

This pipe and tube bender is ideal for use with a range of materials including copper, aluminium and steel.