Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pipe Cutter 13 mm, Cuts Plastic

RS Stock No.: 828-0223Brand: RS PRODistrelec Article No.: 30405903
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

13 mm

Material Cut

Plastic

Body Material

Plastic

Cutter Type

Hose Cutter

Distrelec Product Id

30405903

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Air Conditioning Hose Cutter

From RS PRO, this high-quality hose cutter is ideal for cutting rubber hose up to 1/2 inch in size. This lightweight and compact tool is ideal for use in limited space, which is handy for getting in hard-to-reach places.

With an ergonomic grip and a heat-treated stainless steel blade, this tool is both tough and easy-to-use. From vinyl hoses to rubber tubes, this RS PRO hose cutter is a reliable service tool.

Features and Benefits

• Heat-treated stainless steel durable blade
• Compact and lightweight design is perfect for pocket size
• Comfortable grip zones for less user fatigue
• Will cut through most hoses of variable material up to 13mm

Applications

Though this hose cutter can be used on many different types of hose and tubing, it is designed with air conditioning hosing in mind. Its compact design means it is ideal for use around installed machinery, where space and obstacles might be a concern. It cuts through air conditioning hosing with ease, and so is ideal for installations and maintenance purposes alike.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

AED 59.89

AED 59.89 Each (ex VAT)

AED 62.88

AED 62.88 Each (inc. VAT)

RS PRO Pipe Cutter 13 mm, Cuts Plastic

AED 59.89

AED 59.89 Each (ex VAT)

AED 62.88

AED 62.88 Each (inc. VAT)

RS PRO Pipe Cutter 13 mm, Cuts Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

13 mm

Material Cut

Plastic

Body Material

Plastic

Cutter Type

Hose Cutter

Distrelec Product Id

30405903

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Air Conditioning Hose Cutter

From RS PRO, this high-quality hose cutter is ideal for cutting rubber hose up to 1/2 inch in size. This lightweight and compact tool is ideal for use in limited space, which is handy for getting in hard-to-reach places.

With an ergonomic grip and a heat-treated stainless steel blade, this tool is both tough and easy-to-use. From vinyl hoses to rubber tubes, this RS PRO hose cutter is a reliable service tool.

Features and Benefits

• Heat-treated stainless steel durable blade
• Compact and lightweight design is perfect for pocket size
• Comfortable grip zones for less user fatigue
• Will cut through most hoses of variable material up to 13mm

Applications

Though this hose cutter can be used on many different types of hose and tubing, it is designed with air conditioning hosing in mind. Its compact design means it is ideal for use around installed machinery, where space and obstacles might be a concern. It cuts through air conditioning hosing with ease, and so is ideal for installations and maintenance purposes alike.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.