Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pipe Wrench, 609 mm Overall, 75mm Jaw Capacity, Metal Handle

RS Stock No.: 260-3005Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Wrench Type

Pipe Wrench

Jaw Capacity

75mm

Overall Length

609 mm

Non Sparking

No

Handle Type

Metal

Finish

Painted

VDE/1000V Approved

No

Material

Carbon Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 434.09

AED 434.09 Each (ex VAT)

AED 455.79

AED 455.79 Each (inc. VAT)

RS PRO Pipe Wrench, 609 mm Overall, 75mm Jaw Capacity, Metal Handle

AED 434.09

AED 434.09 Each (ex VAT)

AED 455.79

AED 455.79 Each (inc. VAT)

RS PRO Pipe Wrench, 609 mm Overall, 75mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wrench Type

Pipe Wrench

Jaw Capacity

75mm

Overall Length

609 mm

Non Sparking

No

Handle Type

Metal

Finish

Painted

VDE/1000V Approved

No

Material

Carbon Steel

Country of Origin

China