RS PRO PIR Motion Detector PIR Sensor

Technical Document
Specifications
Brand
RS ProDetector Type
PIR Motion Detector
Depth
78mm
Range
12 m
Width
86mm
Height
98mm
Power Consumption
450mW
Time Delay
8 s → 7 min
Standards Met
CE Certified
Wattage
1.5 kW
Country of Origin
China
Product details
180° Shuttered PIR
This is an energy-saving lighting switch, it features high sensitivity detector, integrate circuit and SMT. The PIR sensor of this lighting controller has a wide detection range, it works with motion infrared rays as control signal sources. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.
Shutters alter detection angle between 180° and 90° in 10° steps
Adjustable photocell sensitivity prevents daylight usage
Adjustable sensitivity to minimise nuisance tripping
AED 66.36
AED 66.36 Each (ex VAT)
AED 69.68
AED 69.68 Each (inc. VAT)
1
AED 66.36
AED 66.36 Each (ex VAT)
AED 69.68
AED 69.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDetector Type
PIR Motion Detector
Depth
78mm
Range
12 m
Width
86mm
Height
98mm
Power Consumption
450mW
Time Delay
8 s → 7 min
Standards Met
CE Certified
Wattage
1.5 kW
Country of Origin
China
Product details
180° Shuttered PIR
This is an energy-saving lighting switch, it features high sensitivity detector, integrate circuit and SMT. The PIR sensor of this lighting controller has a wide detection range, it works with motion infrared rays as control signal sources. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.
Shutters alter detection angle between 180° and 90° in 10° steps
Adjustable photocell sensitivity prevents daylight usage
Adjustable sensitivity to minimise nuisance tripping