RS PRO PIR Sensor

Technical Document
Specifications
Product details
Passive Infra-Red (PIR) Occupancy Detectors
Both Types Feature:
Occupancy detector range up to 7 metres
Adjustable time period up to 30 minutes ensuring appliances are not switched off when area is still occupied
Surface or flush mountable on any standard British back box greater than 25mm deep
Supply voltage 220-240Vac
Suitable for switching up to 16A with resistive loads or 6A with fluorescent lighting
Requires permanent live and neutral connections
Lighting type also features:
Two-wire connection - no neutral required
Built-in adjustable light sensor ensures lights are not switched on where there is sufficient ambient light
Override switch allows lights to be switched off permanently
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.
AED 764.30
AED 764.30 Each (ex VAT)
AED 802.51
AED 802.51 Each (inc. VAT)
1
AED 764.30
AED 764.30 Each (ex VAT)
AED 802.51
AED 802.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Passive Infra-Red (PIR) Occupancy Detectors
Both Types Feature:
Occupancy detector range up to 7 metres
Adjustable time period up to 30 minutes ensuring appliances are not switched off when area is still occupied
Surface or flush mountable on any standard British back box greater than 25mm deep
Supply voltage 220-240Vac
Suitable for switching up to 16A with resistive loads or 6A with fluorescent lighting
Requires permanent live and neutral connections
Lighting type also features:
Two-wire connection - no neutral required
Built-in adjustable light sensor ensures lights are not switched on where there is sufficient ambient light
Override switch allows lights to be switched off permanently
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting
Lighting Controllers
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.