RS PRO Pivot Joint, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 767-5579Brand: RS PRODistrelec Article No.: 30391192
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

6mm, 8mm

Fits Strut Profile

30 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30391192

Country of Origin

Germany

Product details

RS PRO Pivot Joints

RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.

Features and Benefits

Adjustable joint for panels and profiles

Centre located screw for adjusting movement or locking in place

Moveable from 0° to 180° angle

Made from a tough and reliable Diecast Zinc

Additional Connectors in the RS PRO Range

Other Joints

Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737

Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

AED 145.58

AED 145.58 Each (ex VAT)

AED 152.86

AED 152.86 Each (inc. VAT)

RS PRO Pivot Joint, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

AED 145.58

AED 145.58 Each (ex VAT)

AED 152.86

AED 152.86 Each (inc. VAT)

RS PRO Pivot Joint, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 145.58
5 - 9AED 142.70
10+AED 139.76

Technical Document

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

6mm, 8mm

Fits Strut Profile

30 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30391192

Country of Origin

Germany

Product details

RS PRO Pivot Joints

RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.

Features and Benefits

Adjustable joint for panels and profiles

Centre located screw for adjusting movement or locking in place

Moveable from 0° to 180° angle

Made from a tough and reliable Diecast Zinc

Additional Connectors in the RS PRO Range

Other Joints

Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737

Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.