Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Brass, Hex Bolt, M6 x 20.0mm

RS Stock No.: 483-2378Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

20mm

Length

20.0mm

Thread Size

M6

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1mm

Thread Pitch

1.0mm

Country of Origin

China

Product details

RS PRO Brass Hex Bolt – Plain Finish

Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. You’ll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.

Features and Benefits

  • Metric hex screw

  • Solid brass construction

  • Plain finish

  • Corrosion resistance in wet conditions

  • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Applications

  • Marine

  • Automotive

  • Construction

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 100 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 115.711 Bag of 100 (ex VAT)
RS PRO Plain Brass, Hex Bolt, M6 x 16.0mm
AED 196.821 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 190.00

AED 190.00 1 Bag of 100 (ex VAT)

AED 199.50

AED 199.50 1 Bag of 100 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M6 x 20.0mm

AED 190.00

AED 190.00 1 Bag of 100 (ex VAT)

AED 199.50

AED 199.50 1 Bag of 100 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M6 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 190.00
5 - 9AED 184.10
10 - 29AED 177.95
30+AED 169.85
You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 100 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 115.711 Bag of 100 (ex VAT)
RS PRO Plain Brass, Hex Bolt, M6 x 16.0mm
AED 196.821 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

20mm

Length

20.0mm

Thread Size

M6

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1mm

Thread Pitch

1.0mm

Country of Origin

China

Product details

RS PRO Brass Hex Bolt – Plain Finish

Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. You’ll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.

Features and Benefits

  • Metric hex screw

  • Solid brass construction

  • Plain finish

  • Corrosion resistance in wet conditions

  • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Applications

  • Marine

  • Automotive

  • Construction

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 100 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 70.511 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M6 x 20.0mm
AED 115.711 Bag of 100 (ex VAT)
RS PRO Plain Brass, Hex Bolt, M6 x 16.0mm
AED 196.821 Bag of 100 (ex VAT)