RS PRO Plain Brass, Hex Bolt, M8 x 16.0mm

RS Stock No.: 483-2407Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

16.0mm

Thread Size

M8

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

Product details

RS PRO Brass Hex Bolt – Plain Finish

Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. You’ll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.

Features and Benefits

  • Metric hex screw

  • Solid brass construction

  • Plain finish

  • Corrosion resistance in wet conditions

  • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Applications

  • Marine

  • Automotive

  • Construction

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M8 x 16.0mm
AED 143.991 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 231.68

AED 231.68 1 Bag of 50 (ex VAT)

AED 243.26

AED 243.26 1 Bag of 50 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M8 x 16.0mm

AED 231.68

AED 231.68 1 Bag of 50 (ex VAT)

AED 243.26

AED 243.26 1 Bag of 50 (inc. VAT)

RS PRO Plain Brass, Hex Bolt, M8 x 16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 231.68
5 - 9AED 224.28
10 - 29AED 216.56
30+AED 206.43
You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M8 x 16.0mm
AED 143.991 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

16.0mm

Thread Size

M8

Material

Brass

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.25mm

Product details

RS PRO Brass Hex Bolt – Plain Finish

Experience the quality of RS PRO Hex Bolts, designed to keep components securely locked in place these set screws are essential hardware for a wide range of applications, from engineering and product design to repair work. You’ll often find them securing gears to their shafts, ensuring every component stays firmly in position.
The hex-headed design of these bolts allows for easy tightening with a spanner or impact wrench, making them a convenient and user-friendly choice for any project. Crafted brass, these bolts offer superb corrosion resistance, even in wet conditions, making them perfect for various marine applications.

Features and Benefits

  • Metric hex screw

  • Solid brass construction

  • Plain finish

  • Corrosion resistance in wet conditions

  • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Applications

  • Marine

  • Automotive

  • Construction

You may be interested in
Cone Point Set Screw
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Stainless Steel, Hex Bolt, M8 x 16.0mm
AED 143.991 Bag of 50 (ex VAT)