RS PRO Plain Brass, Hex Bolt, M8 x 30.0mm
RS Stock No.: 483-2435Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M8
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Product details
Metric Thread Brass Socket Set Screws
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
AED 256.25
AED 256.25 1 Bag of 50 (ex VAT)
AED 269.06
AED 269.06 1 Bag of 50 (inc. VAT)
RS PRO Plain Brass, Hex Bolt, M8 x 30.0mm
1
AED 256.25
AED 256.25 1 Bag of 50 (ex VAT)
AED 269.06
AED 269.06 1 Bag of 50 (inc. VAT)
RS PRO Plain Brass, Hex Bolt, M8 x 30.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 256.25 |
5 - 9 | AED 248.30 |
10 - 29 | AED 240.00 |
30+ | AED 228.90 |
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 50 (ex VAT)
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M8
Material
Brass
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.25mm
Product details
Metric Thread Brass Socket Set Screws
You may be interested in
Cone Point Set ScrewBrand: NEUTRAL
P.O.A.1 Bag of 50 (ex VAT)