RS PRO, Plain Brass Hex Nut, DIN 934, M3

RS Stock No.: 483-2485Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M3

Material

Brass

Type

Full

Finish

Plain

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 934

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3
AED 31.261 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, M2
AED 30.381 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M4
AED 90.951 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M6
AED 100.441 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 66.94

AED 66.94 1 Bag of 250 (ex VAT)

AED 70.29

AED 70.29 1 Bag of 250 (inc. VAT)

RS PRO, Plain Brass Hex Nut, DIN 934, M3

AED 66.94

AED 66.94 1 Bag of 250 (ex VAT)

AED 70.29

AED 70.29 1 Bag of 250 (inc. VAT)

RS PRO, Plain Brass Hex Nut, DIN 934, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 66.94
5 - 9AED 63.74
10 - 29AED 60.69
30+AED 57.70
You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3
AED 31.261 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, M2
AED 30.381 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M4
AED 90.951 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M6
AED 100.441 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M3

Material

Brass

Type

Full

Finish

Plain

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 934

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M3
AED 31.261 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, M2
AED 30.381 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M4
AED 90.951 Bag of 250 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M6
AED 100.441 Bag of 100 (ex VAT)