Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plain Brass Hex Nut, DIN 934, M4

RS Stock No.: 483-2508Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M4

Material

Brass

Type

Full

Finish

Plain

Width

7.0mm

Overall Height

3.20mm

Standards Met

DIN 934

Product details

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
AED 173.371 Bag of 2000 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
AED 65.661 Bag of 250 (ex VAT)
Self colour brass metric nut,M4
P.O.A.1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.

AED 84.32

AED 84.32 1 Bag of 250 (ex VAT)

AED 88.54

AED 88.54 1 Bag of 250 (inc. VAT)

RS PRO, Plain Brass Hex Nut, DIN 934, M4

AED 84.32

AED 84.32 1 Bag of 250 (ex VAT)

AED 88.54

AED 88.54 1 Bag of 250 (inc. VAT)

RS PRO, Plain Brass Hex Nut, DIN 934, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.32
5 - 9AED 81.53
10 - 29AED 78.75
30+AED 74.97
You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
AED 173.371 Bag of 2000 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
AED 65.661 Bag of 250 (ex VAT)
Self colour brass metric nut,M4
P.O.A.1 Bag of 250 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M4

Material

Brass

Type

Full

Finish

Plain

Width

7.0mm

Overall Height

3.20mm

Standards Met

DIN 934

Product details

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

You may be interested in
RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4
AED 173.371 Bag of 2000 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
AED 65.661 Bag of 250 (ex VAT)
Self colour brass metric nut,M4
P.O.A.1 Bag of 250 (ex VAT)