Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm

RS Stock No.: 621-2631Brand: RS PRODistrelec Article No.: 30417645
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in
Stock information temporarily unavailable.

AED 36.26

AED 36.26 1 Bag of 100 (ex VAT)

AED 38.07

AED 38.07 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm

AED 36.26

AED 36.26 1 Bag of 100 (ex VAT)

AED 38.07

AED 38.07 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.26
5 - 9AED 34.40
10 - 29AED 32.75
30+AED 31.05
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in