Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm

RS Stock No.: 621-2669Brand: RS PRODistrelec Article No.: 30417647
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M4

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

AED 105.35

AED 105.35 1 Bag of 100 (ex VAT)

AED 110.62

AED 110.62 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm

AED 105.35

AED 105.35 1 Bag of 100 (ex VAT)

AED 110.62

AED 110.62 1 Bag of 100 (inc. VAT)

RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 105.35
5 - 9AED 100.90
10 - 29AED 97.30
30+AED 92.45

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M4

Head Shape

Button

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304