RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 6mm

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
Button Head (6 Lobe Security)
Tamperproof Pin, A2 Stainless Steel Button Head
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)
AED 70.30
AED 70.30 1 Bag of 100 (ex VAT)
AED 73.81
AED 73.81 1 Bag of 100 (inc. VAT)
1
AED 70.30
AED 70.30 1 Bag of 100 (ex VAT)
AED 73.81
AED 73.81 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 70.30 |
5 - 9 | AED 66.88 |
10 - 29 | AED 63.89 |
30+ | AED 60.80 |
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
Button Head (6 Lobe Security)
Tamperproof Pin, A2 Stainless Steel Button Head
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)