RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 12mm

Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M3
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws
RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.
Made from corrosion-resistant materials, these screws wont tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.
Features and Benefits
- Pin hex recess drive type
- Plain finish
- Button head shape
- Length of 20 mm
- Stainless steel material
- A2 304 stainless steel type
- M3 to M6 thread size available
RoHS Certified
Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels
Applications
- High-moisture environments
- Public Facilities
- Electronic Enclosures
- Automotive and Transportation
- Retail and Display Units
- Security Equipment
AED 41.48
AED 41.48 1 Bag of 100 (ex VAT)
AED 43.55
AED 43.55 1 Bag of 100 (inc. VAT)
1
AED 41.48
AED 41.48 1 Bag of 100 (ex VAT)
AED 43.55
AED 43.55 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 41.48 |
5 - 9 | AED 39.80 |
10 - 29 | AED 38.32 |
30+ | AED 36.38 |
Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M3
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Product details
RS PRO Button Head, Stainless-Steel Tamper-Proof Security Screws
RS PRO Tamper-Proof Security Screws offer a secure and tamper-resistant solution, as they can only be inserted or removed with the matching tool. The button head design ensures easy installation, allowing the screw to drive smoothly into surfaces and objects while maintaining straight thread alignment to protect your goods. The metric thread tightly drills into materials, preventing any wobbling or rattling of fixtures.
Made from corrosion-resistant materials, these screws wont tarnish or rust, making them perfect for use in harsh environments with varying temperature extremes.
Features and Benefits
- Pin hex recess drive type
- Plain finish
- Button head shape
- Length of 20 mm
- Stainless steel material
- A2 304 stainless steel type
- M3 to M6 thread size available
RoHS Certified
Rest assured, these screws comply with Restriction of Hazardous Substances (RoHS) standards, ensuring any traces of chromium or other harmful elements are within safe levels
Applications
- High-moisture environments
- Public Facilities
- Electronic Enclosures
- Automotive and Transportation
- Retail and Display Units
- Security Equipment