RS PRO, Plain Ceramic Hex Nut, M3

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M3
Material
Ceramic
Type
Full
Finish
Plain
Width
5.50mm
Country of Origin
United States
Product details
Ceramic - Metric Thread
To BS3692
Made from alumina ceramic
Suitable replacement for plastic screws to solve embrittlement or creepage problems
Greater strength than equivalent nylon screws
Can be used up to 1600°C
Suitable for use in many corrosive or chemical environments, and nuclear or UV radiation areas
AED 99.59
AED 99.59 Each (ex VAT)
AED 104.57
AED 104.57 Each (inc. VAT)
1
AED 99.59
AED 99.59 Each (ex VAT)
AED 104.57
AED 104.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 99.59 |
5 - 9 | AED 94.55 |
10 - 29 | AED 89.51 |
30+ | AED 83.68 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M3
Material
Ceramic
Type
Full
Finish
Plain
Width
5.50mm
Country of Origin
United States
Product details
Ceramic - Metric Thread
To BS3692
Made from alumina ceramic
Suitable replacement for plastic screws to solve embrittlement or creepage problems
Greater strength than equivalent nylon screws
Can be used up to 1600°C
Suitable for use in many corrosive or chemical environments, and nuclear or UV radiation areas