Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M4 x 16mm

RS Stock No.: 262-5746Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Stock information temporarily unavailable.

AED 55.10

AED 55.10 1 Bag of 50 (ex VAT)

AED 57.86

AED 57.86 1 Bag of 50 (inc. VAT)

RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M4 x 16mm

AED 55.10

AED 55.10 1 Bag of 50 (ex VAT)

AED 57.86

AED 57.86 1 Bag of 50 (inc. VAT)

RS PRO Plain Countersunk Stainless Steel Tamper Proof Security Screw, M4 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.10
5 - 9AED 52.30
10 - 29AED 50.40
30+AED 47.75

Technical Document

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain