RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M3 x 20mm

RS Stock No.: 621-2518Brand: RS PRODistrelec Article No.: 30419532
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M3

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in

AED 62.16

AED 62.16 1 Bag of 100 (ex VAT)

AED 65.27

AED 65.27 1 Bag of 100 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M3 x 20mm

AED 62.16

AED 62.16 1 Bag of 100 (ex VAT)

AED 65.27

AED 65.27 1 Bag of 100 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M3 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 62.16
5 - 9AED 59.38
10 - 29AED 57.33
30+AED 54.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

20mm

Thread Size

M3

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

You may be interested in