RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M4 x 12mm

RS Stock No.: 621-2546Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

Stock information temporarily unavailable.

AED 86.20

AED 86.20 1 Bag of 100 (ex VAT)

AED 90.51

AED 90.51 1 Bag of 100 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M4 x 12mm

AED 86.20

AED 86.20 1 Bag of 100 (ex VAT)

AED 90.51

AED 90.51 1 Bag of 100 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 86.20
5 - 9AED 81.85
10 - 29AED 78.70
30+AED 74.86

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)