Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plain Lock Nut, M12

RS Stock No.: 665-5628Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Type

Aerotight

Stainless Steel Type

A4 316

Finish

Plain

Width

19mm

Country of Origin

United Kingdom

Product details

RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric

Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.

Features and Benefits

  • Aerotight® self-locking nut

  • Made from type 316/A4 stainless steel

  • Excellent corrosion-resistance

  • Plain finish

  • Suitable for temperatures up to 300 °C

Variants Available Separately

  • 5.5 mm, M3 - RS stock no: 665-5606

  • 7 mm, M4- RS stock no: 665-5609

  • 8 mm, M5 - RS stock no: 665-5603

  • 10 mm, M6- RS stock no: 665-5612

  • 13 mm, M8- RS stock no: 665-5615

  • 17 mm, M10- RS stock no: 665-5619

  • 19 mm, M12- RS stock no: 665-5628

Application

  • DIY

  • Automotive

  • Construction

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Stock information temporarily unavailable.

AED 376.35

AED 376.35 1 Bag of 10 (ex VAT)

AED 395.17

AED 395.17 1 Bag of 10 (inc. VAT)

RS PRO, Plain Lock Nut, M12

AED 376.35

AED 376.35 1 Bag of 10 (ex VAT)

AED 395.17

AED 395.17 1 Bag of 10 (inc. VAT)

RS PRO, Plain Lock Nut, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 376.35
5 - 9AED 357.60
10 - 29AED 338.70
30+AED 316.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M12

Type

Aerotight

Stainless Steel Type

A4 316

Finish

Plain

Width

19mm

Country of Origin

United Kingdom

Product details

RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric

Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.

Features and Benefits

  • Aerotight® self-locking nut

  • Made from type 316/A4 stainless steel

  • Excellent corrosion-resistance

  • Plain finish

  • Suitable for temperatures up to 300 °C

Variants Available Separately

  • 5.5 mm, M3 - RS stock no: 665-5606

  • 7 mm, M4- RS stock no: 665-5609

  • 8 mm, M5 - RS stock no: 665-5603

  • 10 mm, M6- RS stock no: 665-5612

  • 13 mm, M8- RS stock no: 665-5615

  • 17 mm, M10- RS stock no: 665-5619

  • 19 mm, M12- RS stock no: 665-5628

Application

  • DIY

  • Automotive

  • Construction

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in