RS PRO Plain, M10 Threaded Insert diameter 13mm
RS Stock No.: 206-5505Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M10
Fixing Hole Diameter
13mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
4mm
Colour
Grey
Thickness of Material Minimum
1mm
Stock information temporarily unavailable.
AED 123.85
AED 123.85 1 Bag of 100 (ex VAT)
AED 130.04
AED 130.04 1 Bag of 100 (inc. VAT)
RS PRO Plain, M10 Threaded Insert diameter 13mm
1
AED 123.85
AED 123.85 1 Bag of 100 (ex VAT)
AED 130.04
AED 130.04 1 Bag of 100 (inc. VAT)
RS PRO Plain, M10 Threaded Insert diameter 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M10
Fixing Hole Diameter
13mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
4mm
Colour
Grey
Thickness of Material Minimum
1mm