RS PRO Plain, M12 Threaded Insert diameter 16mm
RS Stock No.: 206-7807Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Fixing Hole Diameter
16mm
Finish
Plain
Thickness of Material Maximum
4mm
Thickness of Material Minimum
1mm
Stock information temporarily unavailable.
AED 467.41
AED 467.41 1 Bag of 50 (ex VAT)
AED 490.78
AED 490.78 1 Bag of 50 (inc. VAT)
RS PRO Plain, M12 Threaded Insert diameter 16mm
1
AED 467.41
AED 467.41 1 Bag of 50 (ex VAT)
AED 490.78
AED 490.78 1 Bag of 50 (inc. VAT)
RS PRO Plain, M12 Threaded Insert diameter 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Fixing Hole Diameter
16mm
Finish
Plain
Thickness of Material Maximum
4mm
Thickness of Material Minimum
1mm