RS PRO Plain, M3 Threaded Insert diameter 6mm

Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
2mm
Colour
Grey
Thickness of Material Minimum
0.5mm
AED 129.36
AED 129.36 1 Bag of 100 (ex VAT)
AED 135.83
AED 135.83 1 Bag of 100 (inc. VAT)
1
AED 129.36
AED 129.36 1 Bag of 100 (ex VAT)
AED 135.83
AED 135.83 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
2mm
Colour
Grey
Thickness of Material Minimum
0.5mm