Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain, M4 Threaded Insert diameter 6mm

RS Stock No.: 206-5492Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

2mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 36.70

AED 36.70 1 Bag of 100 (ex VAT)

AED 38.53

AED 38.53 1 Bag of 100 (inc. VAT)

RS PRO Plain, M4 Threaded Insert diameter 6mm

AED 36.70

AED 36.70 1 Bag of 100 (ex VAT)

AED 38.53

AED 38.53 1 Bag of 100 (inc. VAT)

RS PRO Plain, M4 Threaded Insert diameter 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

6mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

2mm

Colour

Grey

Thickness of Material Minimum

0.5mm

Country of Origin

China