RS PRO Plain, M4 Threaded Insert diameter 6mm
RS Stock No.: 206-7816Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
4mm
Colour
Grey
Thickness of Material Minimum
2mm
Stock information temporarily unavailable.
AED 156.24
AED 156.24 1 Bag of 100 (ex VAT)
AED 164.05
AED 164.05 1 Bag of 100 (inc. VAT)
RS PRO Plain, M4 Threaded Insert diameter 6mm
1
AED 156.24
AED 156.24 1 Bag of 100 (ex VAT)
AED 164.05
AED 164.05 1 Bag of 100 (inc. VAT)
RS PRO Plain, M4 Threaded Insert diameter 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M4
Fixing Hole Diameter
6mm
Rivet Body Material
Steel
Finish
Plain
Thickness of Material Maximum
4mm
Colour
Grey
Thickness of Material Minimum
2mm