RS PRO Plain, M5 Threaded Insert diameter 7mm
RS Stock No.: 206-7839Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M5
Fixing Hole Diameter
7mm
Finish
Plain
Thickness of Material Maximum
2mm
Thickness of Material Minimum
0.5mm
Stock information temporarily unavailable.
AED 159.13
AED 159.13 1 Bag of 100 (ex VAT)
AED 167.09
AED 167.09 1 Bag of 100 (inc. VAT)
RS PRO Plain, M5 Threaded Insert diameter 7mm
1
AED 159.13
AED 159.13 1 Bag of 100 (ex VAT)
AED 167.09
AED 167.09 1 Bag of 100 (inc. VAT)
RS PRO Plain, M5 Threaded Insert diameter 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M5
Fixing Hole Diameter
7mm
Finish
Plain
Thickness of Material Maximum
2mm
Thickness of Material Minimum
0.5mm