RS PRO Plain, M8 Threaded Insert diameter 11mm

RS Stock No.: 206-5524Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

5mm

Colour

Grey

Thickness of Material Minimum

3mm

Stock information temporarily unavailable.

AED 38.48

AED 38.48 1 Bag of 50 (ex VAT)

AED 40.40

AED 40.40 1 Bag of 50 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm

AED 38.48

AED 38.48 1 Bag of 50 (ex VAT)

AED 40.40

AED 40.40 1 Bag of 50 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

5mm

Colour

Grey

Thickness of Material Minimum

3mm