RS PRO Plain, M8 Threaded Insert diameter 11mm
RS Stock No.: 206-7823Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Fixing Hole Diameter
11mm
Finish
Plain
Thickness of Material Maximum
3.5mm
Thickness of Material Minimum
1mm
Stock information temporarily unavailable.
AED 121.17
AED 121.17 1 Bag of 50 (ex VAT)
AED 127.23
AED 127.23 1 Bag of 50 (inc. VAT)
RS PRO Plain, M8 Threaded Insert diameter 11mm
1
AED 121.17
AED 121.17 1 Bag of 50 (ex VAT)
AED 127.23
AED 127.23 1 Bag of 50 (inc. VAT)
RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Fixing Hole Diameter
11mm
Finish
Plain
Thickness of Material Maximum
3.5mm
Thickness of Material Minimum
1mm