Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Material
Nylon
Type
Full
Finish
Plain
Width
12.88mm
Overall Height
6.60mm
Standards Met
DIN 934
Distrelec Product Id
30417295
Country of Origin
United States
AED 64.25
AED 64.25 1 Bag of 50 (ex VAT)
AED 67.46
AED 67.46 1 Bag of 50 (inc. VAT)
1
AED 64.25
AED 64.25 1 Bag of 50 (ex VAT)
AED 67.46
AED 67.46 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Material
Nylon
Type
Full
Finish
Plain
Width
12.88mm
Overall Height
6.60mm
Standards Met
DIN 934
Distrelec Product Id
30417295
Country of Origin
United States