RS PRO Plain Pan Stainless Steel Torx Screw, M4
RS Stock No.: 262-5910Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M4
Head Shape
Pan
Drive Type
Hexalobular Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
AED 48.50
AED 48.50 1 Bag of 50 (ex VAT)
AED 50.92
AED 50.92 1 Bag of 50 (inc. VAT)
RS PRO Plain Pan Stainless Steel Torx Screw, M4
1
AED 48.50
AED 48.50 1 Bag of 50 (ex VAT)
AED 50.92
AED 50.92 1 Bag of 50 (inc. VAT)
RS PRO Plain Pan Stainless Steel Torx Screw, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 48.50 |
5 - 9 | AED 46.05 |
10 - 29 | AED 43.95 |
30+ | AED 41.75 |
Technical Document
Specifications
Brand
RS ProThread Size
M4
Head Shape
Pan
Drive Type
Hexalobular Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304