Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Pan Stainless Steel Torx Screw, M4

RS Stock No.: 262-5926Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Head Shape

Pan

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

AED 56.25

AED 56.25 1 Bag of 50 (ex VAT)

AED 59.06

AED 59.06 1 Bag of 50 (inc. VAT)

RS PRO Plain Pan Stainless Steel Torx Screw, M4

AED 56.25

AED 56.25 1 Bag of 50 (ex VAT)

AED 59.06

AED 59.06 1 Bag of 50 (inc. VAT)

RS PRO Plain Pan Stainless Steel Torx Screw, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 56.25
5 - 9AED 53.45
10 - 29AED 51.25
30+AED 48.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Head Shape

Pan

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in