Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Pan Stainless Steel Torx Screw, M5

RS Stock No.: 262-5960Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Head Shape

Pan

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Product details

Metric Thread - A2 Stainless Steel

To BS4183
A2 grade 18 /8 stainless steel (Type 304 S15)
Can be used up to 800°C

You may be interested in
Stock information temporarily unavailable.

AED 75.55

AED 75.55 1 Bag of 50 (ex VAT)

AED 79.33

AED 79.33 1 Bag of 50 (inc. VAT)

RS PRO Plain Pan Stainless Steel Torx Screw, M5

AED 75.55

AED 75.55 1 Bag of 50 (ex VAT)

AED 79.33

AED 79.33 1 Bag of 50 (inc. VAT)

RS PRO Plain Pan Stainless Steel Torx Screw, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 75.55
5 - 9AED 73.25
10 - 29AED 70.75
30+AED 67.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Head Shape

Pan

Drive Type

Hexalobular Recess

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Product details

Metric Thread - A2 Stainless Steel

To BS4183
A2 grade 18 /8 stainless steel (Type 304 S15)
Can be used up to 800°C

You may be interested in