Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Slot Drill 3 Flutes, 3mm Cut Diameter

RS Stock No.: 316-088Brand: RS PRO
View all in Slot Drills

Technical Document

Specifications

Shank Type

Plain

Cut Length

12mm

Cutter Diameter

3mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 3mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 3mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shank Type

Plain

Cut Length

12mm

Cutter Diameter

3mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of